Hammond 1590ZGRPBK Series Black Black Lid Fibreglass Reinforced Polyester Enclosure, IP66, IK09, 90 mm x 160 mm x 160 mm

Get a bulk buy discount

Add 10 more to save $31.50

View bulk pricing options

Subtotal (1 unit)*

$112.60

(exc. GST)

$123.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$112.60-
10 - 49$109.45$31.50
50 +$104.93$383.50

*price indicative

RS Stock No.:
229-1631
Distrelec Article No.:
302-66-710
Mfr. Part No.:
1590ZGRP161BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Fibreglass Reinforced Polyester

External Height

90mm

External Length

160mm

External Width

160mm

IP Rating

IP66

Colour

Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

North American Mark of Safety - cUL, UL

Internal Mount Type

Shelf

Series

1590ZGRPBK

Standards/Approvals

RoHS, cULus, UL Listed

IK Rating

IK09

Gasket Material

Silicone

COO (Country of Origin):
IN
The Hammond water heavy duty enclosure is moulded from a black, glass reinforced polyester and has smooth finish. Includes gasket lid with two piece tongue & groove construction. It has impact rating of IK09 in conformity with IEC 62208 and IEC 62262. Easy wall mounting via through box - blind hole construction, outside of the gasket protection (see photos below). It is C UL & UL listed. Industrial control panel enclosure certified to NEMA 4, 4X standards (UL 508A). It has 160 x 160 x 90 mm dimensions.

It has IP66 protection

Its lid contains self captivated stainless steel screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy