Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 59.9 mm x 180.3 mm x 180.3 mm
- RS Stock No.:
- 229-1192
- Mfr. Part No.:
- 1555W2GY
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $7.60
View bulk pricing optionsSubtotal (1 unit)*
$50.42
(exc. GST)
$55.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $50.42 | - |
| 5 - 9 | $48.90 | $7.60 |
| 10 - 19 | $47.43 | $29.90 |
| 20 - 49 | $46.00 | $88.40 |
| 50 + | $44.62 | $290.00 |
*price indicative
- RS Stock No.:
- 229-1192
- Mfr. Part No.:
- 1555W2GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 59.9mm | |
| External Width | 180.3mm | |
| External Length | 180.3mm | |
| IP Rating | IP68 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1555 | |
| Standards/Approvals | RoHS, cULus | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 59.9mm | ||
External Width 180.3mm | ||
External Length 180.3mm | ||
IP Rating IP68 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1555 | ||
Standards/Approvals RoHS, cULus | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight polycarbonate enclosure with styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components Styled lid version has three main advantages over our flat lid. It has 7.1 x 7.1 x 2.36 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13
IP ratings up to and including IP68
Related links
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 180.3 mm, 180.3 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 180.3 mm, 180.3 mm
- Hammond 1555 Series Light Grey ABS Enclosure 180.3 mm, 180.3 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 140 mm, 140 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 238.8 mm, 160 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 104.9 mm, 104.9 mm
- Hammond 1555 Series Light Grey ABS Enclosure 180.3 mm, 180.3 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 180.3 mm, 119.4 mm
