Hammond Flanged 1590 Series Black, Natural Aluminium Enclosure, IP65, 61 mm x 120 mm x 80 mm
- RS Stock No.:
- 228-7216
- Mfr. Part No.:
- 1590WTF
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$42.94
(exc. GST)
$47.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $42.94 | - |
| 10 - 49 | $41.75 | 2% |
| 50 + | $40.05 | 6% |
*price indicative
- RS Stock No.:
- 228-7216
- Mfr. Part No.:
- 1590WTF
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 61mm | |
| External Length | 120mm | |
| External Width | 80mm | |
| IP Rating | IP65 | |
| Colour | Black, Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 61mm | ||
External Length 120mm | ||
External Width 80mm | ||
IP Rating IP65 | ||
Colour Black, Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure with flanged base belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590 Series Black IP65 Flanged 61 mm 80 mm
- Hammond 1590 Series Black IP65 Flanged 38 mm 61 mm
- Hammond 1590 Series Natural IP65 Flanged 61 mm 120 mm
- Hammond 1590 Series Black IP65 Flanged 26 mm 50 mm
- Hammond 1590 Series Black IP65 38 mm 61 mm
- Hammond 1590 Series Black IP65 Flanged 33 mm 50 mm
- Hammond 1590 Series Black IP65 Flanged 38 mm 94 mm
- Hammond 1590 Series Black IP65 Flanged 42 mm 92 mm
