Hammond Flanged 1590 Series Black, Natural Natural Lid Die Cast Aluminium Enclosure, IP65, 26 mm x 127 mm x 50 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.40

(exc. GST)

$21.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$19.40
10 - 49$18.88
50 +$18.10

*price indicative

RS Stock No.:
228-7156
Mfr. Part No.:
1590WGFL
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Die Cast Aluminium

External Height

26mm

External Width

50mm

External Length

127mm

IP Rating

IP65

Lid Colour

Natural

Colour

Black, Natural

Flanged

Yes

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Standards/Approvals

RoHS

Gasket Material

Silicon

Explosion Proof

No

COO (Country of Origin):
TW
The Hammond watertight diecast enclosure with flanged lid belongs to 1590 series. It is available in natural colour.

Rugged electronic instrument enclosure

Lap joint construction provides protection against access of dust and splashing water

Low side wall draft angle for easy P.C. board mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy