Hammond 1590 Series Black Natural Lid Die Cast Aluminium Enclosure, IP65, 43 mm x 120 mm x 94 mm
- RS Stock No.:
- 228-7100
- Mfr. Part No.:
- 1590WBBS
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$27.40
(exc. GST)
$30.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.40 | - |
| 10 - 49 | $26.31 | 3% |
| 50 + | $25.20 | 8% |
*price indicative
- RS Stock No.:
- 228-7100
- Mfr. Part No.:
- 1590WBBS
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 43mm | |
| External Width | 94mm | |
| External Length | 120mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Natural | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 43mm | ||
External Width 94mm | ||
External Length 120mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Natural | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590 Series Black IP65 43 mm 94 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 148 mm, 94 mm
- Hammond 1590 Series Orange Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Purple Die Cast Aluminium Enclosure 120 mm, 94 mm
