CAMDENBOSS 5000 Series Grey Grey Lid Die Cast Aluminium Enclosure, IP54, 61 mm x 121 mm x 95 mm

Get a bulk buy discount

Add 50 more to save $38.50

View bulk pricing options

Subtotal (1 unit)*

$27.85

(exc. GST)

$30.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$27.85-
50 - 99$27.08$38.50
100 +$25.97$188.00

*price indicative

RS Stock No.:
226-4111
Mfr. Part No.:
RTM5007/17-NAT
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

Die Cast Aluminium

Product Type

Enclosure

External Height

61mm

External Width

95mm

External Length

121mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Shielding

Shielded

Hazardous Area Certification

No

Series

5000

Standards/Approvals

No

5000 Series Diecast Multi-purpose boxes with Optional Seal


A range of durable high temperature diecast boxes with RFI shielding properties.

Features and Benefits:


Diecast Boxes


Diecast aluminium box with smooth finish

Close fitting lid held by M3 screws into tapped holes in body

Easily drilled and machined

Internal 1.5 mm slots for holding PCBs

Can withstand temperatures of up to 260°C (without Seal)

External Height includes Lid thickness of 4 mm

Highly durable and shock resistant

Vertical guides for PCB fixing

Optional Seals


For IP65 rating an optional neoprene gasket/seal is required, 1.5 mm thick

The following Stock Nos can be used with the 5000 series Enclosures

226-4155 - 101 x 1.5 x 50 mm IP65 Seal

226-4161 - 192 x 1.5 x 112 mm IP65 Seal

226-4177 - 152 x 1.5 x 82 mm IP65 Seal

226-4183 - 120 x 1.5 x 66 mm IP65 Seal

226-4199 - 112 x 1.5 x 62 mm IP65 Seal

Optional Wall Mounting Kit


Wall mounting plates attach to lid, screws supplied, fits all sizes (please see Stock No.226-4206)

Typical Applications


Cable/Wire Management Traffic Control

IT/Server

Solar Power Batteries

Oil and Gas Production

Food and Beverage Industry

Telecommunication Industry

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions


What is included with the diecast boxes?

Contents include base, lid and x4 zinc plated M3 screws.

Optional items (which can be purchased separately) include Wall mounting kit, and IP65 gasket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy