Hammond Flanged 159 Series Black, Grey ABS Enclosure, IP54, 23 mm x 84 mm x 56 mm
- RS Stock No.:
- 225-6398
- Mfr. Part No.:
- 1591XXMFLBK
- Brand:
- Hammond
Subtotal (1 unit)*
$11.07
(exc. GST)
$12.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.07 |
*price indicative
- RS Stock No.:
- 225-6398
- Mfr. Part No.:
- 1591XXMFLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 23mm | |
| External Width | 56mm | |
| External Length | 84mm | |
| IP Rating | IP54 | |
| Colour | Black, Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 159 | |
| Standards/Approvals | UL 94 V-0 | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 23mm | ||
External Width 56mm | ||
External Length 84mm | ||
IP Rating IP54 | ||
Colour Black, Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 159 | ||
Standards/Approvals UL 94 V-0 | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1591 series multipurpose FRABS (flame retardant plastic with brass screw inserts) enclosure is ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. It has lap joint construction that provides protection against access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required. The flanged lid of the enclosure is ideal for wall or shelf mounting and also enclosure security.
Designed to meet IP54
Enclosures Without Mounting Flanges
Integral card guides accept 1.5 mm (0.062) P.C. cards
Lid secured with M3 x 10 mm machine screws, threaded into plastic tapped holes
Related links
- Hammond 1591XXMFL Series Black IP54 Flanged 23 mm 56 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 84 mm, 56 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 84 mm, 56 mm
- Hammond 1591XXM Series Black Grey ABS Enclosure 84 mm, 56 mm
- Hammond 1591 Series Black ABS General Purpose Enclosure 84 mm, 56 mm
- Hammond 159 Series Black IP54 Flanged 36 mm 66 mm
- Hammond 159 Series Black Translucent Blue ABS Enclosure 112 mm, 64 mm
- Hammond 159 Series Black Translucent Blue ABS Enclosure 122 mm, 81 mm
