Hammond 1591 Series Black, Translucent Blue, Grey ABS Enclosure, IP54, 23 mm x 84 mm x 56 mm

Subtotal (1 unit)*

$9.95

(exc. GST)

$10.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.95

*price indicative

RS Stock No.:
225-6397
Mfr. Part No.:
1591XXMBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

23mm

External Width

56mm

External Length

84mm

IP Rating

IP54

Colour

Black, Translucent Blue, Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

1591

Mounting plate

Yes

Standards/Approvals

UL 94 V-0

Explosion Proof

No

COO (Country of Origin):
US
The Hammond 1591 series multipurpose FRABS (flame retardant plastic with brass screw inserts) enclosure is ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. It has lap joint construction that provides protection against access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.

Designed to meet IP54

Enclosures Without Mounting Flanges

Integral card guides accept 1.5 mm (0.062”) P.C. cards

Lid secured with M3 x 10 mm machine screws, threaded into plastic tapped holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy