Hammond Flanged 1591 Series Black, Grey Black Lid ABS Enclosure, IP54, 26 mm x 85 mm x 56 mm
- RS Stock No.:
- 225-6385
- Mfr. Part No.:
- 1591MF2BK
- Brand:
- Hammond
Subtotal (1 unit)*
$14.82
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.82 |
*price indicative
- RS Stock No.:
- 225-6385
- Mfr. Part No.:
- 1591MF2BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 26mm | |
| External Length | 85mm | |
| External Width | 56mm | |
| IP Rating | IP54 | |
| Colour | Black, Grey | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 26mm | ||
External Length 85mm | ||
External Width 56mm | ||
IP Rating IP54 | ||
Colour Black, Grey | ||
Lid Colour Black | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1591 series is a multi-purpose flanged base plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. It has 2 PC board standoffs moulded into the interior and a lap joint construction provides protection against access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.
Designed to meet IP54
Enclosures with mounting flanges
Integral card guides accept 1.5 mm (0.062) P.C. cards
Black enclosures include black screws
Related links
- Hammond 1591 Series Blue Black IP54 Flanged 26 mm 56 mm
- Hammond 1591 Series Black Grey IP54 Flanged 26 mm 56 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Black ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Black ABS Enclosure 85 mm, 56 mm
