Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 31 mm x 51 mm x 51 mm
- RS Stock No.:
- 225-6367
- Mfr. Part No.:
- 1590LBFLBK
- Brand:
- Hammond
Subtotal (1 unit)*
$13.10
(exc. GST)
$14.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.10 |
*price indicative
- RS Stock No.:
- 225-6367
- Mfr. Part No.:
- 1590LBFLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 31mm | |
| External Length | 51mm | |
| External Width | 51mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 31mm | ||
External Length 51mm | ||
External Width 51mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
The Hammond 1590 series diecast flanged lid enclosure is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. These enclosure can also be wall mounted as it have a flanged lid which also provides additional security as the lid screws are hidden against the wall or shelf.
Die Cast Aluminium Body Material
Standard versions are designed to meet IP54
Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 51 mm, 51 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 101 mm, 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 51 mm, 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 101 mm, 51 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 51 mm, 51 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 51 mm, 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 51 mm, 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 51 mm, 51 mm
