Fibox Grey ABS Enclosure, IP66, IP67, IK07, 110 mm x 300 mm x 230 mm
- RS Stock No.:
- 218-9896
- Distrelec Article No.:
- 150-61-494
- Mfr. Part No.:
- AB 233011 ENCLOSURE
- Brand:
- Fibox
Subtotal (1 unit)*
$236.26
(exc. GST)
$259.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.26 |
*price indicative
- RS Stock No.:
- 218-9896
- Distrelec Article No.:
- 150-61-494
- Mfr. Part No.:
- AB 233011 ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 110mm | |
| External Width | 230mm | |
| External Length | 300mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 110mm | ||
External Width 230mm | ||
External Length 300mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
FIBOX ABS Enclosures
FIBOX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.
Features and Benefits
• Ideal for housing electrical and electronic components
• Lid features a recess which is ideal for membrane keypads
• IP66/67 rating and comply with EN60529
• Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
• Dimensions: 65 x 50 x 45 mm to 300 x 230 x 110 mm
• RAL 7035
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
Yes, ABS series enclosures have an IP66/67 rating
Are they mountable?
Yes, they are suitable for wall mounting or portable applications
What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with PUR gasket and Stainless steel cover screws.
Related links
- Fibox Grey Polycarbonate Enclosure IP66 IK08 110 mm 230 mm
- Fibox Grey ABS Enclosure IP66 87 mm 230 mm
- Fibox Euronorm II Series Grey Polycarbonate Enclosure IP67 110 mm 230 mm
- Fibox Piccolo Series Grey ABS Enclosure IP67 230 mm, 140 mm
- Fibox Piccolo Series Grey ABS Enclosure IP67 230 mm, 140 mm
- Fibox Grey ABS Enclosure IP67 65 mm, 50 mm
- Fibox Grey ABS Enclosure IP67 201 mm, 151 mm
- Fibox Grey ABS Enclosure IP67 250 mm, 160 mm
