Bopla Flanged Bocube Alu Series Grey, Light Grey Light Grey Lid Aluminium General Purpose Enclosure, IP66, IP68, 90 mm x
- RS Stock No.:
- 218-8423
- Distrelec Article No.:
- 303-95-774
- Mfr. Part No.:
- 00114135
- Brand:
- Bopla
Subtotal (1 unit)*
$128.60
(exc. GST)
$141.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.60 |
*price indicative
- RS Stock No.:
- 218-8423
- Distrelec Article No.:
- 303-95-774
- Mfr. Part No.:
- 00114135
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Aluminium | |
| Product Type | General Purpose Enclosure | |
| External Height | 90mm | |
| External Width | 86mm | |
| External Length | 199mm | |
| IP Rating | IP66, IP68 | |
| Lid Colour | Light Grey | |
| Colour | Grey, Light Grey | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | Bocube Alu | |
| Standards/Approvals | DIN EN 45545-2, HL3 | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Aluminium | ||
Product Type General Purpose Enclosure | ||
External Height 90mm | ||
External Width 86mm | ||
External Length 199mm | ||
IP Rating IP66, IP68 | ||
Lid Colour Light Grey | ||
Colour Grey, Light Grey | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series Bocube Alu | ||
Standards/Approvals DIN EN 45545-2, HL3 | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- IN
The Bopla Bocube Alu enclosure with smooth lid, light grey colour and hinged. It provides IP 66 and IP 68 degree of protection.
Hinges / covers is Al Mg Si 0.5 powder-coated / natural-coloured
anodised
Related links
- Bopla Bocube Alu Series Graphite Grey IP68 199 mm, 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP68 IK08 Flanged 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium General Purpose Enclosure IP66 IK09 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium General Purpose Enclosure IP68 IK09 90 mm 86 mm
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure IP68 IK09 90 mm 86 mm
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure IP66 IK09 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP66 IK08 Flanged 60 mm 86 mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP68 IK07 199 mm, 86 mm
