Better World
Schneider Electric Spacial SF Series Galvanised Steel Enclosure, IP55, 1400 x 800 x 400mm
- RS Stock No.:
- 220-1544
- Mfr. Part No.:
- NSYSF14840P
- Brand:
- Schneider Electric
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$5,106.32
(exc. GST)
$5,616.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $5,106.32 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-1544
- Mfr. Part No.:
- NSYSF14840P
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric Spacial SF enclosure with mounting plate - assembled & without gland plate, these enclosures are made up of high durability and provides a complete, robust solution. This gives Rear, Front or Side of Enclosure- Accessible Operation. Spacial SF enclosure combined with other Schneider Electric products is a comprehensive, reliable solution for fixed MCCs: switchgear (short circuit protection devices, limiters, contactors, and thermal relays for classic MCC coordination type 2),switchboards as well as distribution (Linergy bus bar system).
It satisfy IP55 Protection
Sustainable green premium product
Sustainable green premium product
Specifications
Attribute | Value |
---|---|
Body Material | Galvanised Steel |
External Length | 400 mm |
External Height | 1400 mm |
External Width | 800 mm |
External Dimensions | 1400 x 800 x 400mm |
Range | Spacial |
IP Rating | IP55 |
Series | Spacial SF |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Spacial SF Series Grey Steel General Purpose...
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure,...
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure,...
- Schneider Electric NSYS Series Steel General Purpose Enclosure,...
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure,...
- Schneider Electric Spacial SF Series Grey Galvanised Steel General...
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure,...
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure,...