RS PRO Light Grey Polycarbonate Enclosure, IP55, IK06, 31.9 mm x 109.2 mm x 79.2 mm
- RS Stock No.:
- 200-6700
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$8.14
(exc. GST)
$8.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.14 | - |
| 5 + | $6.69 | 17% |
*price indicative
- RS Stock No.:
- 200-6700
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 31.9mm | |
| External Width | 79.2mm | |
| External Length | 109.2mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | RS PRO | |
| Standards/Approvals | RoHS, CE | |
| IK Rating | IK06 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 31.9mm | ||
External Width 79.2mm | ||
External Length 109.2mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series RS PRO | ||
Standards/Approvals RoHS, CE | ||
IK Rating IK06 | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure
Introducing the range of RS PRO Two-Part ABS General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring basic protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is ideal for a wide range of applications and environments that dont require hermetic seals, making it a great unit for basic protection.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP55 rating which means it only protected from low pressure water ingress, so this product is not recommended for outside use or in damp environments.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Black ABS Enclosure IK06 31.9 mm 79.2 mm
- RS PRO Z7 Series Light Grey Polycarbonate Enclosure IK06 38 mm 71.5 mm
- RS PRO Z7 Series Light Grey Polycarbonate Enclosure IK06 25 mm 44 mm
- RS PRO Z7 Series Light Grey Polycarbonate Enclosure IK06 38 mm 80 mm
- RS PRO Z7 Series Light Grey Polycarbonate Enclosure IK06 28 mm 59.5 mm
- RS PRO Z7 Series Light Grey Polycarbonate Enclosure 76.5 mm, 59.4 mm
- RS PRO Z7 Series Light Grey Polycarbonate Enclosure IK07 48.8 mm 102 mm
- RS PRO Z7 Series Light Grey Polycarbonate Enclosure 177.9 mm, 101.5 mm
