Fibox EURONORD Series Silver Grey Aluminium Enclosure, IP68, IP67, IP66, IK08 57 mm, 252 mm, 82 mm
- RS Stock No.:
- 194-3128
- Distrelec Article No.:
- 150-01-763
- Mfr. Part No.:
- ALN 082506 COMPLETE
- Brand:
- Fibox
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$240.27
(exc. GST)
$264.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $240.27 |
| 10 - 14 | $234.41 |
| 15 + | $223.76 |
*price indicative
- RS Stock No.:
- 194-3128
- Distrelec Article No.:
- 150-01-763
- Mfr. Part No.:
- ALN 082506 COMPLETE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 57mm | |
| External Width | 82mm | |
| External Length | 252mm | |
| IP Rating | IP68, IP67, IP66 | |
| Colour | Silver Grey | |
| Hazardous Area Certification | No | |
| Series | EURONORD | |
| Standards/Approvals | SGS Fimko | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 57mm | ||
External Width 82mm | ||
External Length 252mm | ||
IP Rating IP68, IP67, IP66 | ||
Colour Silver Grey | ||
Hazardous Area Certification No | ||
Series EURONORD | ||
Standards/Approvals SGS Fimko | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- CH
Base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.
ALU aluminium enclosure range is designed to house DIN-rail mounted terminal block and various types of sensors.
Related links
- Fibox EURONORD Series Grey Aluminium Enclosure IP67 IK08 57 mm 82 mm
- Fibox EURONORD Series Grey Aluminium Enclosure IP67 IK08 57 mm 77 mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP66 252 mm, 81 mm
- Fibox EURONORD Series Silver Grey Aluminium Enclosure IP66 IK08 56.5 mm 82 mm
- Fibox EURONORD Series Unpainted Aluminium Enclosure IP67 IK08 57 mm 77 mm
- Fibox EURONORD Series Silver Grey Aluminium Enclosure IP67 IK08 81 mm 124 mm
- Fibox EURONORD Series Grey Aluminium Enclosure IP67 IK08 180 mm 230 mm
- Fibox EURONORD Series Grey Aluminium Enclosure IP67 IK08 180 mm 230 mm
