- RS Stock No.:
- 194-3074
- Mfr. Part No.:
- ABS B 65 G ENCLOSURE
- Brand:
- Fibox
61 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.25
(exc. GST)
$37.67
(inc. GST)
Units | Per unit |
1 - 9 | $34.25 |
10 - 14 | $33.41 |
15 + | $32.02 |
- RS Stock No.:
- 194-3074
- Mfr. Part No.:
- ABS B 65 G ENCLOSURE
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Base with screws for mounting plate, cover with PUR gasket and polyamide cover screws.
PICCOLO range is especially designed to house push buttons, terminal blocks, motor starters and electronic devices. They are also ideal for mounting and protecting process control sensors and switches. PICCOLO range is available in polycarbonate and ABS.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 110 mm |
External Height | 65 mm |
External Width | 80 mm |
External Dimensions | 110 x 80 x 65mm |
IP Rating | IP66, IP67 |
Range | Piccolo |
Colour | Grey |
Lid Colour | Grey |
IK Rating | IK07 |
RAL Code | RAL 7035 |
Gasket Material | Polyurethane |
Related links
- Fibox Piccolo Series Grey Polycarbonate Enclosure IP67 110 x 80 x 65mm
- RS PRO ABS Handle for Use with ABS Desk Case
- Hammond Grey ABS ABS Case, 75 x 74 x 27mm
- Hammond RM Series ABS Plastic Enclosure Series ABS Plastic Folding...
- Hammond Grey ABS ABS Case, 140 x 66 x 28mm
- Fibox Grey ABS Enclosure IP67 Grey Lid, 170 x 80 x 65mm
- Fibox Grey ABS Enclosure IP67 Grey Lid, 140 x 80 x 65mm
- Fibox Grey ABS Enclosure IP67 Grey Lid, 110 x 80 x 85mm