Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.59
(exc. GST)
$5.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4.59 |
| 5 + | $3.77 |
*price indicative
- RS Stock No.:
- 192-0803
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 26.7mm | |
| External Width | 46.8mm | |
| External Length | 65.8mm | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Standards/Approvals | CE, RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 26.7mm | ||
External Width 46.8mm | ||
External Length 65.8mm | ||
Colour Black | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Standards/Approvals CE, RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part Ventilated ABS Enclosure with Screw-less Assembly
Introducing the range of RS PRO General Purpose ABS Enclosures. This two-part ventilated enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of other applications that dont require hermetic seals and is a great unit for basic protection.
Features and Benefits:
• The enclosure lid and base are moulded in durable and high-strength ABS
• This enclosure is also designed with ventilation making it ideal for housing electronics
• The solid ABS material reduces noise and its a useful unit that keeps dust and debris out
• The screw-less general-purpose enclosure lid is mounted by four slots for easy assembly
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 99.8 x 56.1 x 43.3 mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Whats included?
• Base and Lid of the Enclosure
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has no IP rating which means it is not protected from any liquids, water ingress or harsh dust and debris, so this product is not recommended for outside use and is also recommended to be kept away from liquids or high dust and debris areas when being used indoors.
Related links
- RS PRO Black ABS Enclosure 26.7 mm 46.8 mm
- RS PRO Black ABS Enclosure 40.9 mm 65.5 mm
- RS PRO Black ABS Enclosure IK07 52.6 mm 144.6 mm
- RS PRO Black ABS Enclosure 46 mm, 22 mm
- RS PRO Black ABS Enclosure 68.8 mm, 64.7 mm
- RS PRO Black ABS Enclosure IK07 24.7 mm 69.1 mm
- RS PRO Black ABS Enclosure IK05 63.2 mm 28.7 mm
- RS PRO Black ABS Enclosure IK06 43.3 mm 56 mm
