RS PRO Black ABS Enclosure, IP54, IK06, 23.2 mm x 95 mm x 45.3 mm
- RS Stock No.:
- 192-0794
- Distrelec Article No.:
- 304-18-346
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $4.55
View bulk pricing optionsSubtotal (1 unit)*
$5.16
(exc. GST)
$5.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $5.16 | - |
| 5 + | $4.25 | $4.55 |
*price indicative
- RS Stock No.:
- 192-0794
- Distrelec Article No.:
- 304-18-346
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 23.2mm | |
| External Width | 45.3mm | |
| External Length | 95mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| IK Rating | IK06 | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 23.2mm | ||
External Width 45.3mm | ||
External Length 95mm | ||
IP Rating IP54 | ||
Colour Black | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
IK Rating IK06 | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure
Introducing the range of RS PRO IP54 General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of other applications that dont require hermetic seals and has an IP rating of IP54 making it a great unit for basic protection.
Features and Benefits:
• The enclosure lid and base are moulded in durable and high-strength ABS
• The solid ABS material reduces noise and the IP54 rating means its a useful unit that keeps dust and debris out
• The unit also offers a shock protection rating of IK06 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way
• The general-purpose enclosure lid is mounted by 4 screws for easy assembly
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 95 x 45 x 23 mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Whats included?
• Base and Lid of the Enclosure
• 4x Screws for assembly
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP54 rating so only protected from water spray, so this product is not recommended for outside use.
- RS Stock No. 1920716
Each
$6.94
Related links
- RS PRO Black ABS Enclosure IK06 19 mm 60 mm
- RS PRO Black ABS Enclosure IK06 38.2 mm 79.5 mm
- RS PRO Black ABS Enclosure IK06 30.5 mm 63.4 mm
- RS PRO Black ABS Enclosure IK06 28.3 mm 59.9 mm
- RS PRO Black ABS Enclosure IK06 37.1 mm 72 mm
- RS PRO Black ABS Enclosure IK06 37.9 mm 89.3 mm
- CAMDENBOSS 1102 Series Grey ABS Enclosure 155 mm, 95 mm
- CAMDENBOSS 1101 Series Grey ABS Enclosure 155 mm, 95 mm











