RS PRO Black ABS Enclosure, IP30, IK06, 41.7 mm x 147.6 mm x 92.5 mm
- RS Stock No.:
- 192-0773
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.01
(exc. GST)
$9.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $9.01 |
| 5 + | $7.40 |
*price indicative
- RS Stock No.:
- 192-0773
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 41.7mm | |
| External Width | 92.5mm | |
| External Length | 147.6mm | |
| IP Rating | IP30 | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Standards/Approvals | RoHS, CE | |
| IK Rating | IK06 | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 41.7mm | ||
External Width 92.5mm | ||
External Length 147.6mm | ||
IP Rating IP30 | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Standards/Approvals RoHS, CE | ||
IK Rating IK06 | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO ABS Enclosure with Side Panels
Introducing the range of RS PRO IP30 General Purpose ABS Enclosures. This multipaneled enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of other applications that dont require hermetic seals and has an IP rating of IP30 making it a great unit for basic protection.
Features and Benefits:
• The enclosure panels are moulded in durable and high-strength ABS and the side panels offer easy customisation depending on the application
• The solid ABS material reduces noise and the IP30 rating means its a useful unit that keeps dust and debris out
• The unit also offers a shock protection rating of IK06 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way
• The general-purpose enclosure panels are built and secured by four screws for easy assembly and offers four feet to allow standing and allowing enough ventilation
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 147.6 x 92.5 x 36.2 mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Whats included?
• 4x Panels to form the enclosure
• 4x Screws for assembly
• 4x Feet
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP30 rating which means it is only protected from dust and debris, but not from water or any liquids, so this product is not recommended for outside use. It is also recommended that when using the enclosure indoors, it is not kept in areas of high moisture or liquid exposure.
Related links
- RS PRO Black ABS Enclosure IK06 48.7 mm 92.5 mm
- RS PRO Z5 Series Light Grey ABS Enclosure IK06 50.3 mm 92.5 mm
- RS PRO Black ABS Enclosure IK06 43.3 mm 56 mm
- RS PRO Black ABS Enclosure IK06 55.8 mm 92.2 mm
- RS PRO Black ABS Enclosure IK06 71.2 mm 78.8 mm
- RS PRO Z4 Series Light Grey ABS Enclosure IK06 43.3 mm 56.1 mm
- RS PRO Black ABS General Purpose Enclosure 25 mm 57 mm
- RS PRO Z6 Series Light Grey Polycarbonate Enclosure IK06 65 mm 79 mm
