RS PRO Black ABS Enclosure, IP30, IK06, 48.7 mm x 147.6 mm x 92.5 mm

Subtotal (1 unit)*

$9.01

(exc. GST)

$9.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.01

*price indicative

RS Stock No.:
192-0772
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

Product Type

Enclosure

External Height

48.7mm

External Length

147.6mm

External Width

92.5mm

IP Rating

IP30

Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Standards/Approvals

CE, RoHS

Transparent Door

No

IK Rating

IK06

Explosion Proof

No

COO (Country of Origin):
PL

RS PRO ABS Enclosure with Side Panels


Introducing the range of RS PRO IP30 General Purpose ABS Enclosures. This multipaneled enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of other applications that don’t require hermetic seals and has an IP rating of IP30 making it a great unit for basic protection.

Features and Benefits:


• The enclosure panels are moulded in durable and high-strength ABS and the side panels offer easy customisation depending on the application

• The solid ABS material reduces noise and the IP30 rating means it’s a useful unit that keeps dust and debris out

• The unit also offers a shock protection rating of IK06 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way

• The general-purpose enclosure panels are built and secured by four screws for easy assembly and offers four feet to allow standing and allowing enough ventilation

• Polished finish for easy cleaning and keeping the surface dust and debris free

• Size 146 x 91 x 43.3 mm

Applications:


General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.

Most common applications include:

• Installation terminals

• Electronic components

• Mechanical engineering

• Food industry

• Chemical industry

• Industrial and manufacturing environments

What’s included?


• 4x Panels to form the enclosure

• 4x Screws for assembly

• 4x Feet

What is Ingress Protection?


An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.

Can the enclosure be used outside?


This enclosure has an IP30 rating which means it is only protected from dust and debris, but not from water or any liquids, so this product is not recommended for outside use. It is also recommended that when using the enclosure indoors, it is not kept in areas of high moisture or liquid exposure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy