RS PRO Black ABS Enclosure, IP53, IK07, 42.2 mm x 145.2 mm x 81.5 mm
- RS Stock No.:
- 192-0770
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.95
(exc. GST)
$9.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $8.95 |
| 5 + | $7.37 |
*price indicative
- RS Stock No.:
- 192-0770
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 42.2mm | |
| External Length | 145.2mm | |
| External Width | 81.5mm | |
| IP Rating | IP53 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 42.2mm | ||
External Length 145.2mm | ||
External Width 81.5mm | ||
IP Rating IP53 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure with Battery Compartment
Introducing the range of RS PRO IP53 General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment that features an additional battery compartment for safe storage of batteries. It is also suitable for a range of other applications that dont require hermetic seals and has an IP rating of IP53 making it a great unit for basic protection.
Features and Benefits:
• The enclosure lid and base are moulded in durable and high-strength ABS and the lid offer a recess for keypads and overlays
• The solid ABS material reduces noise and the IP53 rating means its a useful unit that keeps dust and debris out
• The unit also offers a shock protection rating of IK07 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way
• The general-purpose enclosure lid is mounted by four screws for easy assembly and has a handy battery compartment enclosure included for additional safe storage
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 145 x 80 x 35 mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Whats included?
• Base and Lid of the Enclosure
• 4x Screws for assembly
• 1x Battery compartment
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP53 rating so only protected from light water spray without pressure, dust and debris so this product is not recommended for outside use.
Related links
- RS PRO Black ABS Enclosure IK07 45.4 mm 81.5 mm
- RS PRO Black ABS Enclosure IK07 41.5 mm 60.5 mm
- RS PRO Black ABS Enclosure IK07 24.7 mm 69.1 mm
- RS PRO Black ABS Enclosure IK07 27.7 mm 49.8 mm
- RS PRO Black ABS Enclosure IK07 54.3 mm 102.1 mm
- RS PRO Black ABS Enclosure IK07 17.6 mm 49.4 mm
- RS PRO Black ABS Enclosure IK07 18.1 mm 59.4 mm
- RS PRO Black ABS Enclosure IK07 51.5 mm 60.7 mm
