RS PRO Black ABS Enclosure, IP53, IK07, 17.6 mm x 64.6 mm x 49.4 mm
- RS Stock No.:
- 192-0787
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$5.53
(exc. GST)
$6.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $5.53 | - |
| 5 + | $4.54 | 17% |
*price indicative
- RS Stock No.:
- 192-0787
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 17.6mm | |
| External Length | 64.6mm | |
| External Width | 49.4mm | |
| IP Rating | IP53 | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Standards/Approvals | RoHS, CE | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 17.6mm | ||
External Length 64.6mm | ||
External Width 49.4mm | ||
IP Rating IP53 | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Standards/Approvals RoHS, CE | ||
Transparent Door No | ||
IK Rating IK07 | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure
Introducing the range of RS PRO IP53 General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of other applications that dont require hermetic seals and has an IP rating of IP53 making it a great unit for basic protection.
Features and Benefits:
• The enclosure lid and base are moulded in durable and high-strength ABS
• The solid ABS material reduces noise and the IP53 rating means its a useful unit that keeps dust and debris out
• The unit also offers a shock protection rating of IK07 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way
• The general-purpose enclosure lid is mounted by 2 screws for easy assembly
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 64.5 x 49.5 x 17.7 mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Whats included?
• Base and Lid of the Enclosure
• 2x Screws for assembly
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP53 rating so only protected from water spray, so this product is not recommended for outside use.
Related links
- RS PRO Black ABS Enclosure 177.4 mm, 49.4 mm
- RS PRO Black ABS Enclosure 68.9 mm, 64.6 mm
- RS PRO 2000 Series Black ABS Enclosure 135.8 mm, 64.6 mm
- RS PRO Black ABS Enclosure IK07 41.5 mm 60.5 mm
- RS PRO Black ABS Enclosure IK07 24.7 mm 69.1 mm
- RS PRO Black ABS Enclosure IK07 27.7 mm 49.8 mm
- RS PRO Black ABS Enclosure IK07 54.3 mm 102.1 mm
- RS PRO Black ABS Enclosure IK07 18.1 mm 59.4 mm
