RS PRO Black Black Lid ABS Enclosure, IK04, 21.5 mm x 105 mm x 30 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.44

(exc. GST)

$2.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$2.44
5 +$1.99

*price indicative

RS Stock No.:
192-0759
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

Product Type

Enclosure

External Height

21.5mm

External Length

105mm

External Width

30mm

Colour

Black

Lid Colour

Black

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

IK Rating

IK04

Transparent Door

No

COO (Country of Origin):
PL

RS PRO Two-Part ABS Enclosure with Screw-less Assembly


Introducing the range of RS PRO General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of other applications that don’t require hermetic seals and is a great unit for basic protection.

Features and Benefits:


• The enclosure lid and base are moulded in durable and high-strength ABS

• The solid ABS material reduces noise and also means it’s a useful unit that keeps dust and debris out

• The unit also offers a shock protection rating of IK04 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way

• The general-purpose enclosure is assembled by using a ’click’ system that is pressed together and secured without screws

• Polished finish for easy cleaning and keeping the surface dust and debris free

• Size 105 x 30 x 21 mm

Applications:


General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.

Most common applications include:

• Installation terminals

• Electronic components

• Mechanical engineering

• Food industry

• Chemical industry

• Industrial and manufacturing environments

What’s included?


• Base and Lid of the Enclosure

What is Ingress Protection?


An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.

Can the enclosure be used outside?


This enclosure has no IP rating which means it is not protected from any liquids, water ingress or harsh dust and debris, so this product is not recommended for outside use and is also recommended to be kept away from liquids or high dust and debris areas when being used indoors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy