RS PRO Grey Grey Lid ABS Enclosure, IP65, IK09, 41.7 mm x 88.2 mm x 64.3 mm
- RS Stock No.:
- 192-0709
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $8.50
View bulk pricing optionsSubtotal (1 unit)*
$9.58
(exc. GST)
$10.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 91 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.58 | - |
| 5 + | $7.88 | $8.50 |
*price indicative
- RS Stock No.:
- 192-0709
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 41.7mm | |
| External Length | 88.2mm | |
| External Width | 64.3mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| IK Rating | IK09 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 41.7mm | ||
External Length 88.2mm | ||
External Width 64.3mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
IK Rating IK09 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Light Grey Hermetically Sealed Enclosure IP65, IK09
Introducing hermetically sealed general purpose enclosures from our own brand RS PRO, a range of enclosures ideal for housing and protecting internal electrical parts and components. The base and lid of this general purpose protective enclosure is manufactured from ABS (Acrylonitrile Butadiene Styrene), offering excellent chemical corrosion resistance in its solid state, as well as scratch resistance and shock absorbance.
This two part durable enclosure is supplied with a silicon gasket and four screws, offering an IP65 rating ensuring protection from water and dust ingress. This general purpose enclosure also features an IK09 rating, ensuring further protection from mechanical impacts. The lid can be securely attached to the base via thread brass inserts, ensuring easy and reliable assembly.
Features and benefits
• Manufactured using ABS offering excellent scratch and chemical corrosion resistance
• Neutral light grey colour, ideal for general purpose use in a range of environments
• IP65 rating offering protection from water and dust ingress
• IK09 rating offering protection from mechanical impacts
• Supplied with silicone gasket and four screws
• Threaded brass inserts for secure and reliable assembly
Application
General purpose enclosures are a type of protective casing ideal for housing electrical parts and components. They are manufactured from a range of materials including aluminium and plastic and are available in a variety of sizes depending on the application required. ABS general purpose enclosures are commonly used in applications including:
• Remote control systems
• Radio instrumentation
• Keypads
• Display boards
• Entry system controls
FAQs
What is included?
This durable ABS enclosure from RS PRO is supplied with:
• ABS base and lid
• Four screws
• Silicone gasket
What is an IP rating?
IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust, debris and liquids. The first digit identifies the level of protection from a physical intrusion whereas the second digit identifies the level of protection from water and other liquids. A lower IP rating (such as IP54 offers protection from limited dust ingress whereas a high IP rating such as IP78 can offer complete dust proof protection plus a continuous level of protection underwater.
This enclosure offers an IP65 rating, offering protection from dust ingress and water from a nozzle.
If I modify the enclosure will the IP rating remain the same?
Any modifications made to the enclosure will subsequently reduce the IP protective level.
Can this enclosure be used outdoors?
This enclosure offers protection from dust and water ingress and can be used outdoors, providing that the enclosure isn't submerged or exposed to heavy downpours of water.
- RS Stock No. 1920710
Each
$24.53
- RS Stock No. 1862267
Each
$4.37
- RS Stock No. 1862265
Each
$60.53
- RS Stock No. 1862255
Each
$19.14
Related links
- RS PRO Grey ABS Enclosure IK09 41.7 mm 64.3 mm
- RS PRO Grey ABS Enclosure IK09 36.7 mm 57.1 mm
- RS PRO Grey ABS Enclosure IK09 96.7 mm 193.2 mm
- RS PRO Grey ABS Enclosure IK09 36.2 mm 48.9 mm
- RS PRO Grey ABS Enclosure IK09 56.7 mm 126 mm
- RS PRO Grey ABS Enclosure IK09 81.3 mm 174.8 mm
- RS PRO Grey ABS Enclosure IK09 36.8 mm 50 mm
- RS PRO Grey ABS Enclosure IK09 55 mm 80 mm










