RS PRO Silver Die Cast Aluminium Enclosure, IP54, Silver Lid, 109.4 x 82 x 44.3mm
- RS Stock No.:
- 161-0921
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$17.50
(exc. GST)
$19.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.50 |
| 10 - 19 | $17.14 |
| 20 + | $16.49 |
*price indicative
- RS Stock No.:
- 161-0921
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 109.4mm | |
| External Height | 44.3mm | |
| External Width | 82mm | |
| External Dimensions | 109.4 x 82 x 44.3mm | |
| IP Rating | IP54 | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Flanged | No | |
| Shielded | Yes | |
| Transparent Door | No | |
| Weight | 197g | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 109.4mm | ||
External Height 44.3mm | ||
External Width 82mm | ||
External Dimensions 109.4 x 82 x 44.3mm | ||
IP Rating IP54 | ||
Colour Silver | ||
Lid Colour Silver | ||
Flanged No | ||
Shielded Yes | ||
Transparent Door No | ||
Weight 197g | ||
Explosion Proof No | ||
Economy aluminium diecast boxes. Ideal for RF circuit designs and mounting pneumatic or hydraulic equipment.
Diecast aluminum
Temperature resistance to 300°C
Material functions as a screening layer and heat-sink
Robust & light weight
Easily machined & customised
Close fitting flanged lids using self-tapping screws
Smooth surface and edges
Temperature resistance to 300°C
Material functions as a screening layer and heat-sink
Robust & light weight
Easily machined & customised
Close fitting flanged lids using self-tapping screws
Smooth surface and edges
Related links
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 152 x 82 x 49.75mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 121 x 95 x 61mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 191.6 x 111.6 x 60.5mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 50 x 50 x 31mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 187.4 x 119.2 x 38.2mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 187.4 x 119.2 x 56.2mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 187 x 119 x 84mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 190.1 x 190.1 x 66.5mm
