RS PRO 2000 Series Grey ABS Enclosure, IP54 Flanged 50.5 mm, 173.4 mm, 82.4 mm

Bulk discount available

Subtotal (1 unit)*

$22.61

(exc. GST)

$24.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 01 April 2026
  • Plus 27 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$22.61
15 - 74$22.28
75 +$18.34

*price indicative

RS Stock No.:
153-3680
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure

Body Material

ABS

External Height

50.5mm

External Length

173.4mm

External Width

82.4mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

2000

Weight

137g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
GB
For applications requiring surface mounting and protection against dust and water ingress. Provides extra security once mounted by restricting access to the screws in the lid

Flanged IP65 Lid and base moulded in ABS

Lid mounted by four M3 machine screws

Polished finish for ease of cleaning

Excellent properties for machining

Integral mounting guides to accept 1.6mm PCB's

PCB Adapters (included) for horizontal PCB mounting

Plastic standoffs in lid for PCB mounting

Related links