CAMDENBOSS 1102 Series Grey ABS Enclosure, IP54, Transparent Lid, 190 x 115 x 75mm
- RS Stock No.:
- 127-1066
- Mfr. Part No.:
- CSACTT005
- Brand:
- CAMDENBOSS
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$54.66
(exc. GST)
$60.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $54.66 |
- RS Stock No.:
- 127-1066
- Mfr. Part No.:
- CSACTT005
- Brand:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
Product Details
CamdenBoss 1100 Series ABS Enclosures
CamdenBoss 1100 series general purpose ABS enclosures designed for a broad range of applications. Available with a solid ABS lid or a high impact transparent polycarbonate lid.
Box moulded in ABS, UL94-V0
Lid mounted by four M3 machine screws
Bevelled edges and curved side walls
1.2 mm membrane keypad recesses in lid and base
Polished finish for ease of cleaning and stylish appearance
Deep profile for maximum internal volume
Plastic stand offs in base for mounting of PCBs
Excellent properties for machining
Lid mounted by four M3 machine screws
Bevelled edges and curved side walls
1.2 mm membrane keypad recesses in lid and base
Polished finish for ease of cleaning and stylish appearance
Deep profile for maximum internal volume
Plastic stand offs in base for mounting of PCBs
Excellent properties for machining
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 190 mm |
External Height | 75 mm |
External Width | 115 mm |
External Dimensions | 190 x 115 x 75mm |
IP Rating | IP54 |
Colour | Grey |
Lid Colour | Transparent |
Shielded | No |
Series | 1102 |
Related links
- CAMDENBOSS 1102 Series Grey ABS Enclosure, IP54, Transparent Lid,...
- CAMDENBOSS 1102 Series Grey ABS Enclosure, IP54, Transparent Lid,...
- CAMDENBOSS 1102 Series Grey ABS Enclosure, IP54, Transparent Lid,...
- CAMDENBOSS 1102 Series Grey ABS Enclosure, IP54, Transparent Lid,...
- CAMDENBOSS 1102 Series Grey ABS Enclosure, IP54, Transparent Lid,...
- CAMDENBOSS 1101 Series Grey ABS Enclosure, IP54, Grey Lid, 190 x 115 x 75mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure, IP54, Grey Lid, 190 x 110 x 90mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure, IP54, Grey Lid, 190 x 110 x 60mm