Hammond 1457 Series Black Black Lid Aluminium Enclosure, IP54, 31.4 mm x 87 mm x 171.2 mm
- RS Stock No.:
- 124-1616
- Mfr. Part No.:
- 1457J1601EBK
- Brand:
- Hammond
Subtotal (1 unit)*
$68.45
(exc. GST)
$75.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.45 |
*price indicative
- RS Stock No.:
- 124-1616
- Mfr. Part No.:
- 1457J1601EBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 31.4mm | |
| External Width | 171.2mm | |
| External Length | 87mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1457 | |
| Standards/Approvals | RoHS | |
| Weight | 114g | |
| Explosion Proof | No | |
| Gasket Material | EMI | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 31.4mm | ||
External Width 171.2mm | ||
External Length 87mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1457 | ||
Standards/Approvals RoHS | ||
Weight 114g | ||
Explosion Proof No | ||
Gasket Material EMI | ||
- COO (Country of Origin):
- CA
Hammond 1457 Extruded Aluminium Enclosures
The Hammond 1457 series enclosure has an extruded aluminium body and two diecast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs.
Features and Benefits
Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
Sized for standard Eurocards
PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
Extruded body includes a recessed area for labels or membrane keypad
Black satin powder paint end panels
IP65 protection
- RS Stock No. 1241618
- Mfr. Part No. 1457J1201EBK
Each
$66.81
- RS Stock No. 1241609
- Mfr. Part No. 1457J1601BK
Each
$51.39
- RS Stock No. 1241600
- Mfr. Part No. 1457J1201E
Each
$66.81
- RS Stock No. 1241586
- Mfr. Part No. 1457J1201BK
Each
$49.90
Related links
- Hammond Black Aluminium Enclosure 87 mm, 171.2 mm
- Hammond 1457 Series Black Aluminium Enclosure 87 mm, 171.2 mm
- Hammond Silver Aluminium Enclosure 87 mm, 131.2 mm
- Hammond Black Aluminium Enclosure 106.9 mm, 171.2 mm
- Hammond Black Aluminium Enclosure 87 mm, 131.2 mm
- Hammond Black Aluminium Enclosure 106.9 mm, 171.2 mm
- Hammond Silver Aluminium Enclosure 87 mm, 131.2 mm
- Hammond Black Aluminium Enclosure 152.1 mm, 87 mm












