Hammond 1457 Series Silver Black Lid Aluminium Enclosure, IP54, 31.4 mm x 87 mm x 131.2 mm
- RS Stock No.:
- 124-1600
- Mfr. Part No.:
- 1457J1201E
- Brand:
- Hammond
Subtotal (1 unit)*
$66.81
(exc. GST)
$73.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.81 |
*price indicative
- RS Stock No.:
- 124-1600
- Mfr. Part No.:
- 1457J1201E
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 31.4mm | |
| External Length | 87mm | |
| External Width | 131.2mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Silver | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1457 | |
| Standards/Approvals | RoHS | |
| Weight | 93g | |
| Explosion Proof | No | |
| Gasket Material | EMI | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 31.4mm | ||
External Length 87mm | ||
External Width 131.2mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Silver | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1457 | ||
Standards/Approvals RoHS | ||
Weight 93g | ||
Explosion Proof No | ||
Gasket Material EMI | ||
- COO (Country of Origin):
- CA
Hammond 1457 Extruded Aluminium Enclosures
The Hammond 1457 series enclosure has an extruded aluminium body and two diecast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs.
Features and Benefits
Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
Sized for standard Eurocards
PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
Extruded body includes a recessed area for labels or membrane keypad
Black satin powder paint end panels
IP65 protection
Related links
- Hammond Silver Aluminium Enclosure 87 mm, 131.2 mm
- Hammond Black Aluminium Enclosure 87 mm, 131.2 mm
- Hammond Black Aluminium Enclosure 87 mm, 171.2 mm
- Hammond Silver Aluminium Enclosure 107 mm, 131.2 mm
- Hammond 1457 Series Black Aluminium Enclosure 87 mm, 171.2 mm
- Hammond Silver Aluminium Enclosure 192.02 mm, 87 mm
- Hammond Black Aluminium Enclosure 107 mm, 131.2 mm
- Hammond Black Aluminium Enclosure 107 mm, 131.2 mm
