Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP40, 1.8 m x 600 mm x 1 m
- RS Stock No.:
- 624-939
- Mfr. Part No.:
- 8MF1806-3BR4
- Brand:
- Siemens
Subtotal (1 unit)*
$3,558.01
(exc. GST)
$3,913.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,558.01 |
*price indicative
- RS Stock No.:
- 624-939
- Mfr. Part No.:
- 8MF1806-3BR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 1.8m | |
| Ventilated | No | |
| External Width | 1m | |
| External Length | 600mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | 8MF18 | |
| Standards/Approvals | CE, UKCA, EAC, RoHS, IEC 62208 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
Product Type General Purpose Enclosure | ||
External Height 1.8m | ||
Ventilated No | ||
External Width 1m | ||
External Length 600mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Mounting plate Yes | ||
Series 8MF18 | ||
Standards/Approvals CE, UKCA, EAC, RoHS, IEC 62208 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure represents a perfect blend of functionality and design, adhering to the IEC 62208 standard. Crafted for versatility, it features a powder-coated surface that not only offers aesthetic appeal but also ensures durability. With ample internal space, this enclosure is well-suited for various installations, providing a safe and reliable housing for your electrical components. The design incorporates a height-adjustable mounting plate, allowing for tailored configurations. Whether you're in need of seamless integration or simply a robust protective casing, this enclosure's IP40 rating ensures that your equipment remains shielded from dust and solid particles. With its well-thought-out dimensions and features, this product caters to modern demands, making it an invaluable asset for any control system setup.
The enclosure boasts a sleek RAL 7035 light grey finish, enhancing its versatility in various environments
Designed without side panels, it optimises installation space while maintaining structural integrity
With a total of two doors, it facilitates easy access for maintenance and monitoring
A robust steel construction guarantees exceptional durability and reliability over time
Integrated with a mounting plate that is height-adjustable, it accommodates various installation needs
The lack of ventilation doors allows for simplified design, focusing on protection and robustness
It supports floor mounting, making it adaptable to diverse installation requirements
Safety class 1 compliance ensures a high level of operational safety for users
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 600 mm, 1000 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 600 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 1000 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1800 mm, 1000 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 400 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 800 mm, 1000 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 800 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 900 mm
