Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP40, 1.8 m x 1 m x 1 m
- RS Stock No.:
- 624-938
- Mfr. Part No.:
- 8MF1805-3BR4
- Brand:
- Siemens
Subtotal (1 unit)*
$3,404.25
(exc. GST)
$3,744.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,404.25 |
*price indicative
- RS Stock No.:
- 624-938
- Mfr. Part No.:
- 8MF1805-3BR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 1.8m | |
| External Length | 1m | |
| External Width | 1m | |
| Ventilated | No | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Mounting plate | Yes | |
| Standards/Approvals | CE, UKCA, EAC, RoHS, IEC 62208 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 1.8m | ||
External Length 1m | ||
External Width 1m | ||
Ventilated No | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
Mounting plate Yes | ||
Standards/Approvals CE, UKCA, EAC, RoHS, IEC 62208 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet exacting standards in both functionality and durability. Crafted in accordance with IEC 62208 standards, it offers a robust IP40 protection class, ensuring the safety of your electrical components in a variety of environments. With dimensions of 1800 mm in height, 1000 mm in width, and 500 mm in depth, this enclosure is ideal for substantial installations while presenting a tidy, professional appearance. The exterior is elegantly powder-coated in light grey (RAL 7035), enabling seamless integration into diverse settings. Featuring a height-adjustable mounting plate and the ability to line up with other enclosures, this product simplifies installation and enhances modularity. Enjoy peace of mind with the knowledge that this enclosure is engineered to maintain excellent structural integrity while safeguarding your equipment.
Designed to meet IEC 62208 standards for reliability
Includes a height-adjustable mounting plate for flexible configurations
Allows for mounting on the floor for secure placement
Crafted in a modern light grey finish that complements any decor
Equipped with two doors for convenient access
No ventilation door, ensuring a clean and tidy appearance
Constructed from robust steel for enhanced durability
Empty design enables complete customization of internal components
IP40 rating offers solid protection against dust and dirt ingress
Versatile suitability for various indoor installations
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1800 mm, 1000 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 1000 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 800 mm, 1000 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 400 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 600 mm, 1000 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 800 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 600 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 900 mm
