CAMDENBOSS Flanged Series 2000 Series Grey Grey Lid ABS Enclosure, IP54, 50.5 mm x 170 mm x 80 mm
- RS Stock No.:
- 528-640
- Mfr. Part No.:
- BIM2005/IP-GY
- Brand:
- CAMDENBOSS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.26
(exc. GST)
$25.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
- Plus 45 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $23.26 |
| 25 - 99 | $22.95 |
| 100 + | $22.59 |
*price indicative
- RS Stock No.:
- 528-640
- Mfr. Part No.:
- BIM2005/IP-GY
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 50.5mm | |
| External Width | 80mm | |
| External Length | 170mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | Series 2000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 50.5mm | ||
External Width 80mm | ||
External Length 170mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series Series 2000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
CAMDENBOSS Series 2000 IP54/65 Flanged Boxes
This extensive range is ideally suitable for a broad range of applications that require surface mounting and additional protection against dust and ingress of water. Access to the lid screws is restricted after surface mounting, which has been designed as an additional security feature.
Features and Benefits:
• Excellent properties for machining
• PCB pillars are incorporated into the Lid
• Resistant to temperatures of up to 85ºC
• Lid mounted by four M3 machine screws
• ABS flanged lid designed to meet an IP65 rating (with optional gasket)
• Brass inserts incorporated into the base allow for repetitive removal of the lid
• Integral mounting guides designed to accept 1.6mm PCBs
• Polished finish for a ease of cleaning and superior appearance
Optional Gaskets:
• 55 x 55 mm - 528-668 ;• 76 x 50 mm - 528-628;• 105 x 56 mm - 528-707;• 120 x 50 mm - 528-680;• 132 x 32 mm - 528-674;• 162 x 80 mm - 528-703;• 170 x 80 mm - 528-678;• 210 x 110 mm - 528-624
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
• Base & Flanged lid
• 4x M3 machine screws;Optional accessories:
• IP 65 gasket kits
Related links
- RS PRO 2000 Series Black ABS Enclosure 173.4 mm, 82.4 mm
- RS PRO 2000 Series Grey ABS Enclosure 173.4 mm, 82.4 mm
- CAMDENBOSS Series 2000 Series Black ABS Enclosure 170 mm, 80 mm
- CAMDENBOSS Series 2000 Series Grey ABS Enclosure 140 mm, 67 mm
- CAMDENBOSS Series 2000 Series Grey ABS Enclosure 78.3 mm, 57.3 mm
- CAMDENBOSS Series 2000 Series Grey ABS Enclosure 105 mm, 58 mm
- CAMDENBOSS Series 2000 Series Grey ABS Enclosure 213 mm, 112.3 mm
- CAMDENBOSS Series 2000 Series Grey ABS Enclosure 95 mm, 50 mm
