RS PRO Grey Transparent Lid Fibreglass Enclosure, IP66, IK10, 185 mm x 300 mm x 175 mm
- RS Stock No.:
- 508-330
- Distrelec Article No.:
- 304-05-712
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$769.13
(exc. GST)
$846.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $769.13 | - |
| 12 - 59 | $755.81 | 1% |
| 60 + | $622.07 | 19% |
*price indicative
- RS Stock No.:
- 508-330
- Distrelec Article No.:
- 304-05-712
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Fibreglass | |
| Product Type | Enclosure | |
| External Height | 185mm | |
| External Length | 300mm | |
| External Width | 175mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Fibreglass | ||
Product Type Enclosure | ||
External Height 185mm | ||
External Length 300mm | ||
External Width 175mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
RS PRO Fibreglass Enclosures With Transparent Lid, IP66
This range of two-part, modular, fibreglass enclosures with transparent lids from RS PRO features a selection of high quality enclosures for housing electrical components, with various sizes available. The enclosures are manufactured with durable fibreglass with an IP66 rating, offering an excellent level of protection with high temperature and chemical resistance. The fibreglass construction also ensures protection against most oils, acids, bases and salts as well as being self extinguishing, making them ideal for use in industrial environments. The enclosures include transparent lids that provide visibility of internal components which is ideal for troubleshooting without having to completely open the enclosure.
Features and benefits
• Transparent lid with visibility to internal components
• Two-part, modular, glass fibre enclosures offering excellent protection
• Removable chassis plates included
• Self extinguishing, resistant to ozone, most oils, acids, bases and salts
• Temperature range -50°C to +160°C
Application
Due to their versatile properties, fibreglass enclosures are excellent for protecting electrical components in an industrial environment. The combination of fibreglass construction with transparent lid makes them perfect for housing DIN rail mounting components and PCB (printed circuit boards). These types of enclosures are commonly used in applications such as:
• Switches
• Sensors
• Lighting
• Key pads
• Circuits
Can this enclosure be used outdoors?
This enclosure offers excellent protection of internal components from dust and water, both indoors and outdoors.
What is the IP rating?
The IP (ingress protection) rating refers to the level of protection that the enclosure provides from solids and liquids, with the first digit indicating solids and the second digit indicating liquids. This enclosure features an IP rating of IP66, ensuring protection against dust and water entering the enclosure.
Benefits of fibreglass
Fibreglass is a highly versatile material that offers excellent protective qualities including high temperature and chemical resistance, as well as being self-extinguishing and economical. Fibreglass is used in a wide range of applications and offers outstanding protection both indoors and outdoors.
Note
Makrolon® is a regd. Trade mark of Bayer AG Leverkusen.
The external dimensions stated are with the lid
The external dimensions stated are with the lid
Each
$242.33
Each
$840.40
- RS Stock No. 0508009
Each
$516.42
- RS Stock No. 7696138
Each
$112.40
Related links
- RS PRO Grey Fibreglass Enclosure IK10 300 mm 175 mm
- RS PRO Mureva BOX Series Grey Fibreglass Enclosure IK10 175 mm 300 mm
- RS PRO Grey Fibreglass Enclosure IK10 150 mm 130 mm
- RS PRO Grey Fibreglass Enclosure IK10 175 mm 302 mm
- RS PRO Mureva BOX Series Grey Fibreglass Enclosure IK10 175 mm 300 mm
- RS PRO Mureva BOX Series Grey Fibreglass Enclosure IK10 175 mm 370 mm
- Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure IK10 700 mm 300 mm
- Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure IK10 800 mm 300 mm












