Rose Aluform Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 240 x 160 x 81mm
- RS Stock No.:
- 420-2424
- Mfr. Part No.:
- 041624080
- Brand:
- Rose
22 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$116.12
(exc. GST)
$127.73
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $116.12 |
10 + | $115.25 |
- RS Stock No.:
- 420-2424
- Mfr. Part No.:
- 041624080
- Brand:
- Rose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ROSE Die-Cast Aluminium Enclosure, 240mm Width, 160mm Height - Aluform Series - 04162408
Keep your electronic equipment safe by storing it in this enclosure from ROSE. Thanks to its external dimensions of 160 (height) x 240 (width) x 81mm (depth), this unit gives you ample space to house multiple small devices. Its die-cast aluminium body is conductive, making it a good choice for use in electrical applications. An IP66 (ingress protection) rating means it's dust-tight and can withstand high-pressure jets of water. The polyurethane (PU) gasket ensures a tight seal to protect your sensitive components against contaminants.
Features & Benefits
• Stainless steel captive screws secure the lid in place to prevent unauthorised access and tampering
• Meets UL 508A safety standards for industrial control panels
• Light weight of 1.9kg to minimise strain on your equipment
• Meets UL 508A safety standards for industrial control panels
• Light weight of 1.9kg to minimise strain on your equipment
Applications
• Information technology
• Traffic management
• Telecommunication industry
• Control panels
• Traffic management
• Telecommunication industry
• Control panels
How do I mount this enclosure?
This unit is designed for mounting on a DIN rail, making it simple to install.
Can this enclosure withstand extreme temperatures?
Yes, it can. Thanks to its broad operating temperature range of -40°C to +90°C, it's suitable for use in both hot and cold environments.
Approvals
DIN1725; DIN 40050; DIN 50014
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 240 mm |
External Height | 81 mm |
External Width | 160 mm |
External Dimensions | 240 x 160 x 81mm |
Range | Aluminium Enclosure |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Grey |
Flanged | No |
Hazardous Area Certification | Lloyds Register, Maritime Register, UL 508 |
Shielded | No |
Series | Aluform |
Number Of Knockouts | 0 |
Weight | 1900g |
IK Rating | IK09 |
Transparent Door | No |
RAL Code | RAL 7038 |
Gasket Material | Polyurethane |
Related links
- Rose Aluform Series Grey Die Cast Aluminium Enclosure, IP66, IK09,...
- Rose Aluform Series Grey Die Cast Aluminium Enclosure, IP66, IK09,...
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure,...
- Rose Aluform Series Grey Die Cast Aluminium Enclosure, IP66, IK09,...
- Rose Aluform Series Grey Die Cast Aluminium Enclosure, IP66, IK09,...
- Rose Aluform Series Grey Die Cast Aluminium Enclosure, IP66, IK09,...
- Rose Aluform Series Grey Die Cast Aluminium Enclosure, IP66, IK09,...
- Rose Aluform Series Grey Die Cast Aluminium Enclosure, IP66, IK09,...