RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, Transparent Lid, 240x191x106mm
- RS Stock No.:
- 492-467
- Mfr. Part No.:
- RND 455-01426
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-467
- Mfr. Part No.:
- RND 455-01426
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 240 mm | |
| External Height | 106 mm | |
| External Width | 191 mm | |
| External Dimensions | 240x191x106mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 240 mm | ||
External Height 106 mm | ||
External Width 191 mm | ||
External Dimensions 240x191x106mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure solution tailored for precision and reliability in diverse applications. This innovative product encompasses well-engineered components, ensuring optimal performance and durability. Designed to support a variety of configurations, it features an easy assembly process, making it suitable for both seasoned professionals and enthusiasts alike. The sleek design not only enhances its aesthetic appeal but also facilitates efficient use in space-constrained environments.
Versatile configurations ensure adaptability for many applications
Superior protection class contributes to durability in challenging environments
The streamlined design promotes efficient space utilisation
Integrated components allow for reliable performance throughout its lifecycle
Superior protection class contributes to durability in challenging environments
The streamlined design promotes efficient space utilisation
Integrated components allow for reliable performance throughout its lifecycle
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x100x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x150x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 192x75x75mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 120x80x60mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 135x135x60mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 60x60x40mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 210x140x60mm