RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure, Aluminium Lid, 50.8x50.8x31.8mm
- RS Stock No.:
- 490-394
- Mfr. Part No.:
- RND 455-00853
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-394
- Mfr. Part No.:
- RND 455-00853
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Aluminium Alloy | |
| External Length | 50.8 mm | |
| External Height | 31.8 mm | |
| External Width | 50.8 mm | |
| External Dimensions | 50.8x50.8x31.8mm | |
| Colour | Aluminium | |
| Lid Colour | Aluminium | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Aluminium Alloy | ||
External Length 50.8 mm | ||
External Height 31.8 mm | ||
External Width 50.8 mm | ||
External Dimensions 50.8x50.8x31.8mm | ||
Colour Aluminium | ||
Lid Colour Aluminium | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Robust and lightweight metal enclosure is designed to meet the diverse needs of various electronic applications. Crafted from natural aluminium, the enclosure measures 50.8 x 50.8 x 31.8 mm, making it an ideal companion for the manufacturing of instruments, net filters, and other sensitive equipment. Its exceptional design not only provides an aesthetically pleasing finish but also serves as an excellent heatsink, ensuring the longevity and reliability of your devices. Tailored for environments prone to adverse weather and elevated temperatures, this enclosure promises to safeguard your valuable instruments while maintaining operational efficiency.
Designed for durability perfect for challenging environmental conditions
Lightweight construction facilitates easy carrying and installation
Moulded design enhances aesthetic appeal while providing structural integrity
Versatile usage accommodates a wide range of electronic projects
Excellent thermal management aids in heat dissipation for reliable performance
Lightweight construction facilitates easy carrying and installation
Moulded design enhances aesthetic appeal while providing structural integrity
Versatile usage accommodates a wide range of electronic projects
Excellent thermal management aids in heat dissipation for reliable performance
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 250.2x250.2x100.5mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 114.7x89.7x55.1mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 90x38x30mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 125x80x57mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 115x90x55mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Aluminium Lid, 114.4x63.7x55.1mm
- RND RND 455 Series Aluminium Aluminium Alloy Enclosure Aluminium Lid, 142 x 202 x 55mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 114.7 mm, 89.7 mm











