RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, 75 mm x 240.2 mm x 120 mm
- RS Stock No.:
- 336-956
- Brand:
- RS PRO
Subtotal (1 unit)*
$58.43
(exc. GST)
$64.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.43 |
*price indicative
- RS Stock No.:
- 336-956
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 75mm | |
| External Length | 240.2mm | |
| External Width | 120mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 75mm | ||
External Length 240.2mm | ||
External Width 120mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, IP65 Rating
This RS PRO hermetic enclosure is designed to provide robust protection against water ingress, making it ideal for environments where moisture resistance is crucial. The enclosure features a silicone gasket that ensures an IP65 rating, offering reliable protection for sensitive components.
Features and Benefits
Hermetic design: Ideal for applications requiring protection against water ingress
Silicone gasket: Provides IP65 rating for enhanced protection
Lid with recess: Suitable for membrane keypads and overlays
Threaded brass inserts: Ensures reliable assembly of the enclosure
Made of ABS: Durable and lightweight construction
Transparent lid: Allows easy visibility of internal components
Supplied with six screws: Facilitates easy installation
Applications
Industrial environments
Outdoor installations
Electronics housing
Additional Information
Gasket material: Silicone
Lid material: Transparent polycarbonate
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Each
$28.17
Each
$62.01
Each
$22.08
Each
$27.67
Related links
- RS PRO Light Grey ABS General Purpose Enclosure 240.2 mm, 120 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 240.2 mm, 120 mm
- RS PRO Light Grey ABS General Purpose Enclosure 120 mm, 120 mm
- RS PRO Light Grey ABS General Purpose Enclosure 60 mm, 120 mm
- RS PRO Light Grey ABS General Purpose Enclosure 75 mm, 190 mm
- RS PRO Light Grey ABS General Purpose Enclosure 90 mm, 90 mm
- RS PRO Light Grey ABS General Purpose Enclosure 105 mm, 105 mm
- RS PRO Light Grey ABS General Purpose Enclosure 100 mm, 200 mm












