RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 75 mm x 240.2 mm x 120 mm
- RS Stock No.:
- 336-955
- Brand:
- RS PRO
Subtotal (1 unit)*
$62.01
(exc. GST)
$68.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.01 |
*price indicative
- RS Stock No.:
- 336-955
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 75mm | |
| External Length | 240.2mm | |
| External Width | 120mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 75mm | ||
External Length 240.2mm | ||
External Width 120mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Enclosure, IP65 Rating
This RS PRO enclosure is designed for applications requiring robust protection against water ingress. Made from durable polycarbonate, it features a silicone gasket that ensures an IP65 rating, making it ideal for various industrial environments. The transparent lid allows for easy visibility of internal components, while the recessed design accommodates membrane keypads and overlays.
Features and Benefits
Made of ABS: Provides durability and strength
Protection Against Liquids and Solid Objects: IP65 rating ensures reliability in harsh conditions
Supplied With Six Screws: Facilitates easy assembly
Threaded Brass Inserts: Ensures reliable and secure assembly
Lid Made of Transparent PC: Allows visibility of internal components
Applications
Industrial environments
Electronics housing
Outdoor installations
Additional Information
Gasket Material: Silicone
External Dimensions: 240.2 x 120.1 x 75.0 mm
Colour: Light Grey with Transparent Lid
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Each
$29.81
Each
$58.43
Each
$23.24
Each
$28.17
Related links
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 240.2 mm, 120 mm
- RS PRO Light Grey ABS General Purpose Enclosure 240.2 mm, 120 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 120 mm, 120 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 60 mm, 120 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 160 mm, 120 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 100 mm, 200 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 90 mm, 90 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 80 mm, 160 mm












