Eaton xEnergy Safety Ci Series Black, Grey Plastic General Purpose Enclosure, IP65, 750 mm x 275 mm x 375 mm
- RS Stock No.:
- 259-936
- Mfr. Part No.:
- 271525 NZM3-XCI48-TVD
- Brand:
- Eaton
Subtotal (1 unit)*
$2,373.76
(exc. GST)
$2,611.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,373.76 |
*price indicative
- RS Stock No.:
- 259-936
- Mfr. Part No.:
- 271525 NZM3-XCI48-TVD
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 750mm | |
| External Width | 375mm | |
| External Length | 275mm | |
| IP Rating | IP65 | |
| Colour | Black, Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Surface | |
| Series | xEnergy Safety Ci | |
| Weight | 12.54kg | |
| Standards/Approvals | IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 750mm | ||
External Width 375mm | ||
External Length 275mm | ||
IP Rating IP65 | ||
Colour Black, Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Surface | ||
Series xEnergy Safety Ci | ||
Weight 12.54kg | ||
Standards/Approvals IEC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Enclosure delivers robust protection and superior functionality for low-voltage switchgear. Designed specifically for NZM size 4 applications, this model features an insulated enclosure that measures 750mm in height, 375mm in width, and 275mm in depth.
Offers retrofitting terminals for an additional neutral conductor
Complete with all necessary functional parts for straightforward installation
Transparent cover enables easy visibility of internal configurations
Robust construction ensures longevity in diverse operational settings
Complies with international standards for quality assurance
Related links
- Eaton xEnergy Safety Ci Series Yellow IP65 750 mm 375 mm
- Eaton xEnergy Safety Ci Series Grey IP65 500 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 750 mm 375 mm
- Eaton xEnergy Safety Ci Series Grey IP65 375 mm 250 mm
- Eaton xEnergy Safety Ci Series Black IP65 375 mm 250 mm
- Eaton xEnergy Safety Ci Series Grey IP65 375 mm 250 mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 750 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 375 mm 375 mm
