Eaton Eaton Moeller Series White, Black Plastic General Purpose Enclosure, IP65, 125 mm x 240 mm x 160 mm

Subtotal (1 unit)*

$128.70

(exc. GST)

$141.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.70

*price indicative

RS Stock No.:
253-328
Mfr. Part No.:
207439 CI-K4-T5B-2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

General Purpose Enclosure

Body Material

Plastic

External Height

125mm

External Length

240mm

External Width

160mm

IP Rating

IP65

Colour

White, Black

Hazardous Area Certification

No

Series

Eaton Moeller

Internal Mount Type

Surface

Weight

650g

Standards/Approvals

CE UL Category Control No.: MITW2 CSA-C22.2 No. 94 IEC/EN 60947-3 CSA Class No.: 3211-07 UL UL 508 CSA-C22.2 No. 14-05 CSA File No.: 012528 UL File No.: E54120 CSA

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton CI-K Insulated Enclosure from Eaton is a robust solution designed for exceptional performance in various applications. Featured within this stylish enclosure are dimensions that cater to compact spaces without compromising on utility. Engineered with superior insulation properties, this enclosure ensures effective temperature management while housing essential electrical components. Its impressive IP65 and NEMA 12 rating provide unmatched protection against dust and water ingress, making it ideal for both indoor and outdoor setups. This product is not only compliant with rigorous safety standards, but it also demonstrates Eaton's commitment to quality and reliability. The enclosure is supplemented with several design features that enhance installation flexibility and ease of use, making it a preferred choice for professionals seeking efficient solutions for their switchgear needs.

Designed for improved thermal stability and performance

Constructed with durable plastic material for longevity

Equipped with metric knockouts for versatile connections

Offers protection against electric shock with careful construction

Ensures compliance with various international certifications for safety

Facilitates ambient temperature management with a wide operating range

Streamlines installation processes with surface mounting capabilities

Provides clearances and creepage distances that meet product standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy