Takachi Electric Industrial BDN Series Grey Grey Lid Die Cast Aluminium Enclosure, IP67, 60 mm x 160 mm x 110 mm
- RS Stock No.:
- 239-097
- Mfr. Part No.:
- BDN11-16-6G
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$86.27
(exc. GST)
$94.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) shipping from 05 April 2027
- Plus 4 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $86.27 |
| 25 + | $84.19 |
*price indicative
- RS Stock No.:
- 239-097
- Mfr. Part No.:
- BDN11-16-6G
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 60mm | |
| External Width | 110mm | |
| External Length | 160mm | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | BDN | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 640g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 60mm | ||
External Width 110mm | ||
External Length 160mm | ||
IP Rating IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series BDN | ||
Standards/Approvals RoHS Compliant | ||
Weight 640g | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial BDN Series Light Grey Die Cast Aluminium Enclosure 160 mm, 110 mm
- Takachi Electric Industrial BDN Series Grey Die Cast Aluminium Enclosure 90 mm, 90 mm
- Takachi Electric Industrial BDN Series Grey Die Cast Aluminium Enclosure 100 mm, 70 mm
- Takachi Electric Industrial BDN Series Light Grey Die Cast Aluminium Enclosure 80 mm, 60 mm
- Takachi Electric Industrial BDN Series Grey Die Cast Aluminium Enclosure 80 mm, 60 mm
- Takachi Electric Industrial BDN Series Grey Die Cast Aluminium Enclosure 140 mm, 100 mm
- Takachi Electric Industrial BDN Series Grey Die Cast Aluminium Enclosure 130 mm, 90 mm
- Takachi Electric Industrial BDN Series Light Grey Die Cast Aluminium Enclosure 130 mm, 90 mm
