Takachi Electric Industrial BDN Series Light Grey Aluminium Enclosure, IP67, 50 mm x 80 mm x 60 mm
- RS Stock No.:
- 238-987
- Mfr. Part No.:
- BDN6-8-5N
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $32.25
View bulk pricing optionsSubtotal (1 unit)*
$57.48
(exc. GST)
$63.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 23 November 2026
- Plus 64 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $57.48 | - |
| 25 + | $56.19 | $32.25 |
*price indicative
- RS Stock No.:
- 238-987
- Mfr. Part No.:
- BDN6-8-5N
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 50mm | |
| External Width | 60mm | |
| External Length | 80mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Mounting plate | Yes | |
| Series | BDN | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 240g | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 50mm | ||
External Width 60mm | ||
External Length 80mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Mounting plate Yes | ||
Series BDN | ||
Standards/Approvals RoHS Compliant | ||
Weight 240g | ||
Transparent Door No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial BDN Series Grey Die Cast Aluminium Enclosure 80 mm, 60 mm
- Takachi Electric Industrial BDN Series Light Grey Die Cast Aluminium Enclosure 130 mm, 90 mm
- Takachi Electric Industrial BDN Series Grey Die Cast Aluminium Enclosure 130 mm, 90 mm
- Takachi Electric Industrial BDN Series Light Grey Die Cast Aluminium Enclosure 160 mm, 110 mm
- Takachi Electric Industrial BDN Series Grey Die Cast Aluminium Enclosure 90 mm, 90 mm
- Takachi Electric Industrial BDN Series Grey Die Cast Aluminium Enclosure 160 mm, 110 mm
- Takachi Electric Industrial BDN Series Grey Die Cast Aluminium Enclosure 100 mm, 70 mm
- Takachi Electric Industrial BDN Series Grey Die Cast Aluminium Enclosure 140 mm, 100 mm
