- RS Stock No.:
- 921-5315
- Mfr. Part No.:
- ADS1118IDGST
- Brand:
- Texas Instruments
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 250)
$7.314
(exc. GST)
$8.045
(inc. GST)
Units | Per unit | Per Reel* |
250 - 250 | $7.314 | $1,828.50 |
500 - 750 | $7.131 | $1,782.75 |
1000 + | $7.022 | $1,755.50 |
*price indicative |
- RS Stock No.:
- 921-5315
- Mfr. Part No.:
- ADS1118IDGST
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 16 Bit, Multi-Channel (<=10MSPS), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 4 |
Resolution | 16-bit |
Sampling Rate | 860sps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Integral Nonlinearity Error | 1LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
Dimensions | 3.1 x 3.1 x 1.1mm |