Oriental Motor Gearbox, 9:1 Gear Ratio, 1.9 Nm Maximum Torque, 200rpm Maximum Speed

Subtotal (1 unit)*

$343.33

(exc. GST)

$377.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$343.33

*price indicative

RS Stock No.:
282-2041
Mfr. Part No.:
5GN9S
Brand:
Oriental Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Oriental Motor

Product Type

Gearbox

Gear Ratio

9:1

Maximum Output Torque

1.9Nm

Diameter

90mm

Shaft Diameter

12mm

Overall Width

89mm

Maximum Speed

200rpm

Power Rating

40W

Standards/Approvals

UL, CSA, CCC, EN, CE, RoHS-compliant

Series

5GN

Efficiency

81%

COO (Country of Origin):
JP
Oriental Motor world K series.

Spur gearbox rated to 10,000 hours.

Suitable for use with Oriental Motor products as below.

282-2042 (230V 1ph 40W motor, lead wire)

282-2043 (230V 1ph 40W motor, terminal box)

282-2044 (230V 3ph 40W motor, lead wire)

282-2045 (230V 3ph 40W motor, terminal box)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy