Oriental Motor Gearbox, 9:1 Gear Ratio, 4.3 Nm Maximum Torque, 200rpm Maximum Speed

Subtotal (1 unit)*

$509.30

(exc. GST)

$560.23

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$509.30

*price indicative

RS Stock No.:
282-2021
Mfr. Part No.:
5GE9S
Brand:
Oriental Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Oriental Motor

Gear Ratio

9:1

Product Type

Gearbox

Maximum Output Torque

4.3Nm

Shaft Diameter

17mm

Diameter

90mm

Overall Width

90mm

Maximum Speed

200rpm

Power Rating

60W

Series

5GE

Standards/Approvals

CSA, RoHS-compliant, EN, CE, UL, CCC

Efficiency

81%

COO (Country of Origin):
JP
Oriental Motor world K series.

Spur gearbox rated to 10,000 hours.

Suitable for use with Oriental Motor products as below.

282-2046 (230V 1ph 60W motor, lead wire)

282-2047 (230V 1ph 60W motor, terminal box)

282-2049 (230V 3ph 60W motor, lead wire)

282-2050 (230V 3ph 60W motor, terminal box)

282-2051 (230V 1ph 90W motor, lead wire)

282-2052 (230V 1ph 90W motor, terminal box)

282-2053 (230V 3ph 90W motor, lead wire)

282-2055 (230V 3ph 90W motor, terminal box)

ds issue

  • RS Stock No. 2166580
  • Mfr. Part No. NMRV050 60,0 140*11 25 U MV
Each
$633.39
  • RS Stock No. 2166637
  • Mfr. Part No. NMRV-P090 25,0 200*19 35 B3 MV
Each
$1,309.41
  • RS Stock No. 2166538
  • Mfr. Part No. NMRV040 7,5 090*11 18 U MV
Each
$240.31
  • RS Stock No. 2166537
  • Mfr. Part No. NMRV040 60,0 140*11 18 U MV
Each
$473.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy