Oriental Motor Gearbox, 5:1 Gear Ratio, 3.72 Nm Maximum Torque, 360rpm Maximum Speed
- RS Stock No.:
- 282-2016
- Mfr. Part No.:
- 5GE5S
- Brand:
- Oriental Motor
Subtotal (1 unit)*
$534.78
(exc. GST)
$588.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $534.78 |
*price indicative
- RS Stock No.:
- 282-2016
- Mfr. Part No.:
- 5GE5S
- Brand:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Product Type | Gearbox | |
| Gear Ratio | 5:1 | |
| Maximum Output Torque | 3.72Nm | |
| Diameter | 90mm | |
| Shaft Diameter | 17mm | |
| Overall Width | 90mm | |
| Maximum Speed | 360rpm | |
| Power Rating | 60W | |
| Series | 5GE | |
| Standards/Approvals | UL, EN, CCC, CE, CSA, RoHS-compliant | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Product Type Gearbox | ||
Gear Ratio 5:1 | ||
Maximum Output Torque 3.72Nm | ||
Diameter 90mm | ||
Shaft Diameter 17mm | ||
Overall Width 90mm | ||
Maximum Speed 360rpm | ||
Power Rating 60W | ||
Series 5GE | ||
Standards/Approvals UL, EN, CCC, CE, CSA, RoHS-compliant | ||
Efficiency 81% | ||
- COO (Country of Origin):
- JP
Oriental Motor world K series.
Spur gearbox rated to 10,000 hours.
Suitable for use with Oriental Motor products as below.
282-2046 (230V 1ph 60W motor, lead wire)
282-2047 (230V 1ph 60W motor, terminal box)
282-2049 (230V 3ph 60W motor, lead wire)
282-2050 (230V 3ph 60W motor, terminal box)
282-2051 (230V 1ph 90W motor, lead wire)
282-2052 (230V 1ph 90W motor, terminal box)
282-2053 (230V 3ph 90W motor, lead wire)
282-2055 (230V 3ph 90W motor, terminal box)
ds issue
Related links
- Oriental Motor Gearbox 3.72 Nm Maximum Torque, 10rpm Maximum Speed
- Oriental Motor Gearbox 1.1 Nm Maximum Torque, 360rpm Maximum Speed
- Oriental Motor Gearbox 0.43 Nm Maximum Torque, 360rpm Maximum Speed
- Oriental Motor Gearbox 0.69 Nm Maximum Torque, 360rpm Maximum Speed
- Oriental Motor Gearbox 0.17 Nm Maximum Torque, 360rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 20rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 12rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 24rpm Maximum Speed
