Oriental Motor Gearbox, 180:1 Gear Ratio, 3.72 Nm Maximum Torque, 10rpm Maximum Speed
- RS Stock No.:
- 282-2008
- Mfr. Part No.:
- 5GE180S
- Brand:
- Oriental Motor
Subtotal (1 unit)*
$646.63
(exc. GST)
$711.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $646.63 |
*price indicative
- RS Stock No.:
- 282-2008
- Mfr. Part No.:
- 5GE180S
- Brand:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Product Type | Gearbox | |
| Gear Ratio | 180:1 | |
| Maximum Output Torque | 3.72Nm | |
| Diameter | 90mm | |
| Shaft Diameter | 17mm | |
| Overall Width | 90mm | |
| Maximum Speed | 10rpm | |
| Power Rating | 60W | |
| Standards/Approvals | RoHS-compliant, EN, CE, CSA, CCC, UL | |
| Series | 5GE | |
| Efficiency | 66% | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Product Type Gearbox | ||
Gear Ratio 180:1 | ||
Maximum Output Torque 3.72Nm | ||
Diameter 90mm | ||
Shaft Diameter 17mm | ||
Overall Width 90mm | ||
Maximum Speed 10rpm | ||
Power Rating 60W | ||
Standards/Approvals RoHS-compliant, EN, CE, CSA, CCC, UL | ||
Series 5GE | ||
Efficiency 66% | ||
- COO (Country of Origin):
- JP
Oriental Motor world K series.
Spur gearbox rated to 10,000 hours.
Suitable for use with Oriental Motor products as below.
282-2046 (230V 1ph 60W motor, lead wire)
282-2047 (230V 1ph 60W motor, terminal box)
282-2049 (230V 3ph 60W motor, lead wire)
282-2050 (230V 3ph 60W motor, terminal box)
282-2051 (230V 1ph 90W motor, lead wire)
282-2052 (230V 1ph 90W motor, terminal box)
282-2053 (230V 3ph 90W motor, lead wire)
282-2055 (230V 3ph 90W motor, terminal box)
ds issue
Related links
- Oriental Motor Gearbox 5 Nm Maximum Torque, 10rpm Maximum Speed
- Oriental Motor Gearbox 10 Nm Maximum Torque, 10rpm Maximum Speed
- Oriental Motor Gearbox 8 Nm Maximum Torque, 10rpm Maximum Speed
- Oriental Motor Gearbox 3.72 Nm Maximum Torque, 360rpm Maximum Speed
- Oriental Motor Gearbox 10 Nm Maximum Torque, 20rpm Maximum Speed
- Oriental Motor Gearbox 4.2 Nm Maximum Torque, 30rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 15rpm Maximum Speed
- Oriental Motor Gearbox 20 Nm Maximum Torque, 20rpm Maximum Speed
