Oriental Motor Gearbox, 18:1 Gear Ratio, 2.5 Nm Maximum Torque, 100rpm Maximum Speed

Subtotal (1 unit)*

$286.13

(exc. GST)

$314.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$286.13

*price indicative

RS Stock No.:
282-1983
Mfr. Part No.:
4GN18S
Brand:
Oriental Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Oriental Motor

Gear Ratio

18:1

Product Type

Gearbox

Maximum Output Torque

2.5Nm

Shaft Diameter

10mm

Diameter

80mm

Overall Width

79mm

Maximum Speed

100rpm

Power Rating

25W

Standards/Approvals

UL, CSA, CCC, EN, CE, RoHS-compliant

Series

4GN

Efficiency

81%

COO (Country of Origin):
JP
Oriental Motor world K series.

Spur gearbox rated to 10,000 hours.

Suitable for use with Oriental Motor products as below.

282-1997 (230V 1ph 25W motor, flying lead)

282-1998 (230V 1ph 25W motor, terminal box)

282-1999 (230V 3ph 25W motor, flying lead)

282-2000 (230V 3ph 25W motor, terminal box)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy