RS PRO Steel 16 Teeth Spur Gear, 1 Module, 6mm Bore, 16 mm Pitch Diam, 13 mm Hub Diam

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.04

(exc. GST)

$27.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 81 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$25.04
5 - 24$24.59
25 +$20.26

*price indicative

RS Stock No.:
182-7805
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spur Gear

Module

1

Number of Teeth

16

Material

Steel

Bore Diameter

6mm

Pitch Diameter

16mm

Hub Diameter

13mm

Face Width

15mm

Standards/Approvals

Grade 9 or equivalent, DIN 3962, DIN 3963, DIN 867

COO (Country of Origin):
CN
The RS PRO Metric spur gear has single module with bore diameter of 6mm and face width of 15mm.

Number of Teeth: 16

Material: Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy