RS PRO Steel 16 Teeth Spur Gear, 1.5 Module, 24 mm Pitch Diam, 20 mm Hub Diam
- RS Stock No.:
- 182-7832
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $2.90
View bulk pricing optionsSubtotal (1 unit)*
$22.42
(exc. GST)
$24.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $22.42 | - |
| 5 - 24 | $21.84 | $2.90 |
| 25 + | $17.98 | $111.00 |
*price indicative
- RS Stock No.:
- 182-7832
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 1.5 | |
| Number of Teeth | 16 | |
| Material | Steel | |
| Pitch Diameter | 24mm | |
| Hub Diameter | 20mm | |
| Face Width | 17mm | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 1.5 | ||
Number of Teeth 16 | ||
Material Steel | ||
Pitch Diameter 24mm | ||
Hub Diameter 20mm | ||
Face Width 17mm | ||
Series RS PRO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS PRO Metric spur gear has module 1.5 with bore diameter of 8mm and face width of 17mm.
Number of Teeth: 16
Material: Steel
Each
$7.12
- RS Stock No. 1827837
Each
$46.58
- RS Stock No. 1827844
Each
$73.09
- RS Stock No. 1827835
Each
$38.99
Related links
- RS PRO Steel 16 Teeth Spur Gear 8 mm Bore Diam 20 mm Hub Diam
- RS PRO Hostaform 16 Teeth Spur Gear 24 mm Pitch Diam, 14 mm Hub Diam
- Igus 16 Teeth Spur Gear 6 mm Bore Diam 14 mm Hub Diam
- Igus 45 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
- Igus 38 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
- Igus 40 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
- Igus 48 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
- Igus 42 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam












